PA2607.271NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 245
Unit Price: 1,03000 €
Datasheet
270 nH Shielded Inductor 31 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 nH Shielded Inductor 31 A 0.29mOhm Nonstandard
PA2607 Bottom

PA2607.271NLT

DigiKey Part Number
PA2607.271NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA2607.271NLT
Description
FIXED IND 270NH 31A 0.29 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 nH Shielded Inductor 31 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.29mOhm
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.406" L x 0.301" W (10.31mm x 7.65mm)
Current Rating (Amps)
Height - Seated (Max)
0.287" (7.30mm)
Current - Saturation (Isat)
37A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPB1007-R27MBourns Inc.245118-SPB1007-R27MCT-ND1,03000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4000,69267 €1.662,41 €
Unit Price without VAT:0,69267 €
Unit Price with VAT:0,82428 €