115 nH Shielded Inductor 41 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
115 nH Shielded Inductor 41 A 0.29mOhm Nonstandard
PA2607 Bottom

PA2607.121NLT

DigiKey Part Number
553-PA2607.121NLTTR-ND - Tape & Reel (TR)
553-PA2607.121NLTCT-ND - Cut Tape (CT)
553-PA2607.121NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2607.121NLT
Description
FIXED IND 115NH 41A 0.29 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
115 nH Shielded Inductor 41 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
94A
Shielding
Shielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.406" L x 0.301" W (10.31mm x 7.65mm)
Height - Seated (Max)
0.291" (7.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,05000 €10,50 €
1000,86300 €86,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,76725 €306,90 €
8000,72350 €578,80 €
1.2000,69910 €838,92 €
2.0000,66955 €1.339,10 €
2.8000,65080 €1.822,24 €
4.0000,63150 €2.526,00 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €