Parametric Equivalent

PA2202.231NLT | |
|---|---|
DigiKey Part Number | PA2202.231NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2202.231NLT |
Description | FIXED IND 230NH 36A 0.48 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 230 nH Unshielded Inductor 36 A 0.48mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 47A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.48mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.476" L x 0.394" W (12.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2202.231NL | Pulse Electronics | 2.390 | 553-2931-ND | 0,74893 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65346 € | 1.960,38 € |
| Unit Price without VAT: | 0,65346 € |
|---|---|
| Unit Price with VAT: | 0,77762 € |



