PA2202.121NLT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1.228
Unit Price: 1,75000 €
Datasheet
120 nH Unshielded Inductor 36 A 0.48mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2202.121NLT

DigiKey Part Number
PA2202.121NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA2202.121NLT
Description
FIXED IND 120NH 36A 0.48 MOHM
Customer Reference
Detailed Description
120 nH Unshielded Inductor 36 A 0.48mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
84A
Shielding
Unshielded
DC Resistance (DCR)
0.48mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.476" L x 0.394" W (12.10mm x 10.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable