
PA1320.221NL | |
|---|---|
DigiKey Part Number | 553-2919-ND |
Manufacturer | |
Manufacturer Product Number | PA1320.221NL |
Description | FIXED IND 200NH 40A 0.48 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Inductor 40 A 0.48mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.48mOhm |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.410" L x 0.315" W (10.41mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP1007R2-R22-R | Eaton - Electronics Division | 2.334 | 283-FP1007R2-R22-RCT-ND | 1,57000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 0,73000 € | 124,10 € |
| 340 | 0,68832 € | 234,03 € |
| 510 | 0,66508 € | 339,19 € |
| 850 | 0,63692 € | 541,38 € |
| 1.190 | 0,61904 € | 736,66 € |
| 1.700 | 0,60065 € | 1.021,11 € |
| 4.250 | 0,55592 € | 2.362,66 € |
| 8.500 | 0,54615 € | 4.642,28 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

