
FP1007R2-R22-R | |
|---|---|
DigiKey Part Number | 283-FP1007R2-R22-RTR-ND - Tape & Reel (TR) 283-FP1007R2-R22-RCT-ND - Cut Tape (CT) 283-FP1007R2-R22-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1007R2-R22-R |
Description | FIXED IND 215NH 51A 0.48 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 215 nH Unshielded Drum Core, Wirewound Inductor 51 A 0.48mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.48mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.307" W (10.20mm x 7.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,29900 € | 12,99 € |
| 100 | 1,06760 € | 106,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,90863 € | 681,47 € |
| 1.500 | 0,85691 € | 1.285,37 € |
| 2.250 | 0,82807 € | 1.863,16 € |
| 3.750 | 0,79315 € | 2.974,31 € |
| 5.250 | 0,77098 € | 4.047,64 € |
| 7.500 | 0,75829 € | 5.687,18 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

