Similar

PA1212.151NLT | |
|---|---|
DigiKey Part Number | PA1212.151NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA1212.151NLT |
Description | FIXED IND 150NH 24A 0.46 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 24 A 0.46mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA1212.151NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.46mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.195" (4.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60236 € | 1.807,08 € |
| Unit Price without VAT: | 0,60236 € |
|---|---|
| Unit Price with VAT: | 0,71681 € |



