Direct
Similar

PA1211.151NLT | |
|---|---|
DigiKey Part Number | PA1211.151NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA1211.151NLT |
Description | FIXED IND 155NH 31A 0.55 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 155 nH Shielded Inductor 31 A 0.55mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA1211.151NLT Models |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.55mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.276" W (10.20mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.195" (4.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP1005R3-R15-R | Eaton - Electronics Division | 0 | 283-FP1005R3-R15-RTR-ND | 1,11878 € | Direct |
| SPB1005-R15M | Bourns Inc. | 187 | 118-SPB1005-R15MCT-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54330 € | 1.629,90 € |
| Unit Price without VAT: | 0,54330 € |
|---|---|
| Unit Price with VAT: | 0,64653 € |




