155 nH Shielded Inductor 31 A 0.39mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0511.151NLT

DigiKey Part Number
553-1526-2-ND - Tape & Reel (TR)
553-1526-1-ND - Cut Tape (CT)
553-1526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0511.151NLT
Description
FIXED IND 155NH 31A 0.39 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
155 nH Shielded Inductor 31 A 0.39mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA0511.151NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
40A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.39mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.402" L x 0.276" W (10.20mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.195" (4.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
101,02600 €10,26 €
1000,84370 €84,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,71956 €719,56 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €