
PA0173NL | |
|---|---|
DigiKey Part Number | 553-2885-5-ND |
Manufacturer | |
Manufacturer Product Number | PA0173NL |
Description | PULSE XFMR 1:1:1 980UH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 980µH Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.340" L x 0.460" W (8.64mm x 11.68mm) |
Part Status Active | Height - Seated (Max) 0.160" (4.06mm) |
Inductance 980µH | Operating Temperature -40°C ~ 130°C |
ET (Volt-Time) 17.2VµS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,89400 € | 18,94 € |
| 25 | 1,81840 € | 45,46 € |
| 60 | 1,74900 € | 104,94 € |
| 120 | 1,69550 € | 203,46 € |
| 300 | 1,62687 € | 488,06 € |
| 540 | 1,58404 € | 855,38 € |
| 1.020 | 1,53880 € | 1.569,58 € |
| 5.040 | 1,42999 € | 7.207,15 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |


