Parametric Equivalent
Parametric Equivalent

DAC5578SRGET | |
|---|---|
DigiKey Part Number | 296-27737-2-ND - Tape & Reel (TR) 296-27737-1-ND - Cut Tape (CT) 296-27737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5578SRGET |
Description | IC DAC 8BIT V-OUT 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5578SRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.01, ±0.01 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 10 | 6,11100 € | 61,11 € |
| 25 | 5,67480 € | 141,87 € |
| 100 | 5,19520 € | 519,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,96648 € | 1.241,62 € |
| 500 | 4,82866 € | 2.414,33 € |
| 750 | 4,75963 € | 3.569,72 € |
| 1.250 | 4,68317 € | 5.853,96 € |
| 1.750 | 4,63847 € | 8.117,32 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |


