Direct
Similar

P1252.782T | |
|---|---|
DigiKey Part Number | P1252.782T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1252.782T |
Description | FIXED IND 7.8UH 7.5A 18 MOHM SMD |
Customer Reference | |
Detailed Description | 7.8 µH Unshielded Wirewound Inductor 7.5 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 18mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.879" L x 0.596" W (22.33mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1252.782NLT | Pulse Electronics | 1.400 | 553-P1252.782NLTCT-ND | 1,57000 € | Direct |
| SDR2207-7R8ML | Bourns Inc. | 0 | SDR2207-7R8ML-ND | 0,56776 € | Similar |



