Direct
Similar

SDR2207-7R8ML | |
|---|---|
DigiKey Part Number | SDR2207-7R8ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR2207-7R8ML |
Description | FIXED IND 7.8UH 7.5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.8 µH Unshielded Drum Core, Wirewound Inductor 7.5 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-7R8ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | 36 @ 3MHz | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57034 € | 285,17 € |
| Unit Price without VAT: | 0,57034 € |
|---|---|
| Unit Price with VAT: | 0,67870 € |


