Similar

P1252.222NLT | |
|---|---|
DigiKey Part Number | P1252.222NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1252.222NLT |
Description | FIXED IND 2.2UH 12A 6.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 12 A 6.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1252.222NLT Models |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.1mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.879" L x 0.596" W (22.33mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR2207-2R2ML | Bourns Inc. | 437 | 118-SDR2207-2R2MLCT-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,92761 € | 1.391,41 € |
| Unit Price without VAT: | 0,92761 € |
|---|---|
| Unit Price with VAT: | 1,10386 € |



