
SDR2207-2R2ML | |
|---|---|
DigiKey Part Number | 118-SDR2207-2R2MLTR-ND - Tape & Reel (TR) 118-SDR2207-2R2MLCT-ND - Cut Tape (CT) 118-SDR2207-2R2MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR2207-2R2ML |
Description | FIXED IND 2.2UH 13A 7.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 13 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-2R2ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.5mOhm Max | |
Q @ Freq | 35 @ 3MHz | |
Frequency - Self Resonant | 51MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,82700 € | 8,27 € |
| 100 | 0,68000 € | 68,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62908 € | 157,27 € |
| 500 | 0,59316 € | 296,58 € |
| 750 | 0,57312 € | 429,84 € |
| 1.250 | 0,54886 € | 686,08 € |
| 1.750 | 0,53346 € | 933,56 € |
| 2.500 | 0,51762 € | 1.294,05 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

