
P1174NLKIT | |
|---|---|
DigiKey Part Number | 553-2877-ND |
Manufacturer | |
Manufacturer Product Number | P1174NLKIT |
Description | POWER SHIELDED SMT INDUCTO NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Category | Quantity 54 Pieces (18 Values - 3 Each) |
Manufacturer Pulse Electronics | Inductance Range 1µH ~ 5mH |
Series | Mounting Type Surface Mount |
Packaging Tray | Packages Included Non-Standard SMD |
Part Status Active | Features Drum Core |
Kit Type Fixed | Shielding Shielded |
Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,64000 € | 32,64 € |
| 2 | 31,28500 € | 62,57 € |
| 3 | 30,52000 € | 91,56 € |
| 5 | 29,58200 € | 147,91 € |
| 7 | 28,97857 € | 202,85 € |
| 10 | 28,35200 € | 283,52 € |
| 25 | 26,80120 € | 670,03 € |
| 50 | 26,54700 € | 1.327,35 € |
| Unit Price without VAT: | 32,64000 € |
|---|---|
| Unit Price with VAT: | 38,84160 € |
| Part Number | Description | Quantity |
|---|---|---|
| P1174.332NLT | FIXED IND 3.3UH 1.3A 21 MOHM SMD | 3 |
| P1174.103NLT | FIXED IND 10UH 800MA 73 MOHM SMD | 3 |
| P1174.682NLT | FIXED IND 6.8UH 900MA 51 MOHM | 3 |
| P1174.223NLT | FIXED IND 22UH 500MA 120 MOHM | 3 |
| P1174.683NLT | FIXED IND 68UH 320MA 370 MOHM | 3 |

