3.3 µH Shielded Wirewound Inductor 1.3 A 21mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1174.332NLT

DigiKey Part Number
553-P1174.332NLTTR-ND - Tape & Reel (TR)
553-P1174.332NLTCT-ND - Cut Tape (CT)
553-P1174.332NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1174.332NLT
Description
FIXED IND 3.3UH 1.3A 21 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 1.3 A 21mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1174.332NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
21mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.265" L x 0.175" W (6.73mm x 4.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.79mm)
Current - Saturation (Isat)
1.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.715
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,23300 €12,33 €
1001,01410 €101,41 €
1.0000,87702 €877,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,77214 €1.930,35 €
5.0000,72831 €3.641,55 €
7.5000,71652 €5.373,90 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €