P1174.472NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3
Unit Price: 0,97000 €
Datasheet
4.7 µH Shielded Wirewound Inductor 1 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1174.472NLT

DigiKey Part Number
P1174.472NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1174.472NLT
Description
FIXED IND 4.7UH 1A 30 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 1 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1174.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.265" L x 0.175" W (6.73mm x 4.45mm)
Height - Seated (Max)
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,78078 €1.951,95 €
Manufacturers Standard Package
Unit Price without VAT:0,78078 €
Unit Price with VAT:0,92913 €