
P1171.223NLT | |
|---|---|
DigiKey Part Number | 553-P1171.223NLTTR-ND - Tape & Reel (TR) 553-P1171.223NLTCT-ND - Cut Tape (CT) 553-P1171.223NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1171.223NLT |
Description | FIXED IND 22UH 3A 45 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 3 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1171.223NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,28900 € | 12,89 € |
| 100 | 1,06030 € | 106,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92506 € | 462,53 € |
| 1.000 | 0,87237 € | 872,37 € |
| 1.500 | 0,84297 € | 1.264,45 € |
| 2.500 | 0,80739 € | 2.018,48 € |
| 3.500 | 0,78480 € | 2.746,80 € |
| 5.000 | 0,76156 € | 3.807,80 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


