
P1170NLKIT | |
|---|---|
DigiKey Part Number | 553-2873-ND |
Manufacturer | |
Manufacturer Product Number | P1170NLKIT |
Description | POWER SHIELDED SMT INDUCTO NPB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Category | Quantity 54 Pieces (18 Values - 3 Each) |
Manufacturer Pulse Electronics | Inductance Range 10µH ~ 1mH |
Series | Mounting Type Surface Mount |
Packaging Tray | Packages Included Non-Standard SMD |
Part Status Active | Features Drum Core |
Kit Type Fixed | Shielding Shielded |
Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,24000 € | 44,24 € |
| 10 | 38,42600 € | 384,26 € |
| Unit Price without VAT: | 44,24000 € |
|---|---|
| Unit Price with VAT: | 52,64560 € |
| Part Number | Description | Quantity |
|---|---|---|
| P1170.224NLT | FIXED IND 220UH 1A 400 MOHM SMD | 3 |
| P1170.153NLT | FIXED IND 15UH 4A 30 MOHM SMD | 3 |
| P1170.333NLT | FIXED IND 33UH 2.6A 70 MOHM SMD | 3 |
| P1170.223NLT | FIXED IND 22UH 3A 45 MOHM SMD | 3 |
| P1170.683NLT | FIXED IND 68UH 1.8A 120 MOHM SMD | 3 |

