33 µH Shielded Wirewound Inductor 2.6 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1170.333NLT

DigiKey Part Number
553-1966-2-ND - Tape & Reel (TR)
553-1966-1-ND - Cut Tape (CT)
553-1966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1170.333NLT
Description
FIXED IND 33UH 2.6A 70 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 2.6 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1170.333NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
70mOhm Max
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Current - Saturation (Isat)
2.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.030
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,28900 €12,89 €
1001,06030 €106,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,92506 €462,53 €
1.0000,87237 €872,37 €
1.5000,84297 €1.264,45 €
2.5000,80739 €2.018,48 €
3.5000,78480 €2.746,80 €
5.0000,76156 €3.807,80 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €