Similar
Similar

P1170.123NLT | |
|---|---|
DigiKey Part Number | P1170.123NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1170.123NLT |
Description | FIXED IND 12UH 4.2A 27 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Wirewound Inductor 4.2 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1170.123NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 4.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744771112 | Würth Elektronik | 0 | 732-1209-1-ND | 1,94000 € | Similar |
| SRR1206-120ML | Bourns Inc. | 7.361 | SRR1206-120MLCT-ND | 0,79000 € | Similar |
| SRR1260-120M | Bourns Inc. | 12.925 | SRR1260-120MCT-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,92761 € | 1.391,41 € |
| Unit Price without VAT: | 0,92761 € |
|---|---|
| Unit Price with VAT: | 1,10386 € |




