
SRR1206-120ML | |
|---|---|
DigiKey Part Number | SRR1206-120MLTR-ND - Tape & Reel (TR) SRR1206-120MLCT-ND - Cut Tape (CT) SRR1206-120MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-120ML |
Description | FIXED IND 12UH 3A 38 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 3 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-120ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | 18 @ 2.52MHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62600 € | 6,26 € |
| 100 | 0,51470 € | 51,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,44205 € | 265,23 € |
| 1.200 | 0,41683 € | 500,20 € |
| 1.800 | 0,40278 € | 725,00 € |
| 3.000 | 0,38574 € | 1.157,22 € |
| 4.200 | 0,37493 € | 1.574,71 € |
| 6.000 | 0,36381 € | 2.182,86 € |
| 15.000 | 0,35196 € | 5.279,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

