Similar
Similar

P1169.103NLT | |
|---|---|
DigiKey Part Number | P1169.103NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1169.103NLT |
Description | FIXED IND 10UH 3.6A 35 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.6 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1169.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80771 € | 1.615,42 € |
| Unit Price without VAT: | 0,80771 € |
|---|---|
| Unit Price with VAT: | 0,96117 € |




