
P1169NLKIT | |
|---|---|
DigiKey Part Number | 553-3533-ND |
Manufacturer | |
Manufacturer Product Number | P1169NLKIT |
Description | KIT FIXED IND P1169 SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Category | Style Wirewound |
Manufacturer Pulse Electronics | Quantity 54 Pieces (18 Values - 3 Each) |
Series | Inductance Range 10µH ~ 1mH |
Packaging Case | Mounting Type Surface Mount |
Part Status Active | Packages Included Non-Standard SMD |
Kit Type Fixed | Features Drum Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 € | 39,27 € |
| 10 | 34,08800 € | 340,88 € |
| Unit Price without VAT: | 39,27000 € |
|---|---|
| Unit Price with VAT: | 46,73130 € |
| Part Number | Description | Quantity |
|---|---|---|
| P1169.473NLT | FIXED IND 47UH 1.8A 140 MOHM SMD | 3 |
| P1169.153NLT | FIXED IND 15UH 3.1A 47 MOHM SMD | 3 |
| P1169.563NLT | FIXED IND 56UH 1.7A 157 MOHM SMD | 3 |
| P1169.333NLT | FIXED IND 33UH 2.2A 94 MOHM SMD | 3 |
| P1169.224NLT | FIXED IND 220UH 800MA 681 MOHM | 3 |

