Similar
Similar
Similar

P1168.223NLT | |
|---|---|
DigiKey Part Number | 553-1951-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1168.223NLT |
Description | FIXED IND 22UH 2.6A 67 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 2.6 A 67mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1168.223NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 67mOhm Max |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447715220 | Würth Elektronik | 298 | 732-2194-1-ND | 1,94000 € | Similar |
| DR124-220-R | Eaton - Electronics Division | 780 | 513-1434-1-ND | 0,78000 € | Similar |
| SRR1240-220M | Bourns Inc. | 17 | SRR1240-220MCT-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,88275 € | 1.324,12 € |
| Unit Price without VAT: | 0,88275 € |
|---|---|
| Unit Price with VAT: | 1,05047 € |




