
DR124-220-R | |
|---|---|
DigiKey Part Number | 513-1434-2-ND - Tape & Reel (TR) 513-1434-1-ND - Cut Tape (CT) 513-1434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR124-220-R |
Description | FIXED IND 22UH 3.2A 64.8 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.2 A 64.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR124-220-R Models |
Category | Current - Saturation (Isat) 3.83A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 64.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1240-220M | Bourns Inc. | 62 | SRR1240-220MCT-ND | 1,00000 € | Direct |
| PA4303.223NLT | Pulse Electronics | 1.485 | 553-PA4303.223NLTCT-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66300 € | 6,63 € |
| 100 | 0,54550 € | 54,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,47040 € | 352,80 € |
| 1.500 | 0,44358 € | 665,37 € |
| 2.250 | 0,42862 € | 964,39 € |
| 3.750 | 0,41051 € | 1.539,41 € |
| 5.250 | 0,39901 € | 2.094,80 € |
| 7.500 | 0,38718 € | 2.903,85 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

