
P1167NLKIT | |
|---|---|
DigiKey Part Number | 553-2871-ND |
Manufacturer | |
Manufacturer Product Number | P1167NLKIT |
Description | POWER SHIELDED SMT INDUCTO NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Category | Quantity 54 Pieces (18 Values - 3 Each) |
Manufacturer Pulse Electronics | Inductance Range 10µH ~ 1mH |
Series | Mounting Type Surface Mount |
Packaging Tray | Packages Included Non-Standard SMD |
Part Status Active | Features Drum Core |
Kit Type Fixed | Shielding Shielded |
Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,37000 € | 35,37 € |
| 2 | 33,91000 € | 67,82 € |
| 3 | 33,08000 € | 99,24 € |
| 5 | 32,06400 € | 160,32 € |
| 7 | 31,40857 € | 219,86 € |
| 10 | 30,73000 € | 307,30 € |
| 25 | 29,04840 € | 726,21 € |
| 50 | 28,91780 € | 1.445,89 € |
| Unit Price without VAT: | 35,37000 € |
|---|---|
| Unit Price with VAT: | 42,09030 € |
| Part Number | Description | Quantity |
|---|---|---|
| P1167.103NL | FIXED IND 10UH 2A 50 MOHM SMD | 3 |
| P1167.223NL | FIXED IND 22UH 1.4A 105 MOHM SMD | 3 |
| P1167.823NL | FIXED IND 82UH 700MA 350 MOHM | 3 |
| P1167.153NL | FIXED IND 15UH 1.8A 66 MOHM SMD | 3 |
| P1167.333NL | FIXED IND 33UH 1.1A 170 MOHM SMD | 3 |

