
P1167.223NL | |
|---|---|
DigiKey Part Number | 553-2863-ND |
Manufacturer | |
Manufacturer Product Number | P1167.223NL |
Description | FIXED IND 22UH 1.4A 105 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.4 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 105mOhm Max |
Series | Frequency - Self Resonant 17MHz |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 90 | 0,75089 € | 67,58 € |
| 180 | 0,70800 € | 127,44 € |
| 1.080 | 0,60824 € | 656,90 € |
| 5.040 | 0,53403 € | 2.691,51 € |
| 10.080 | 0,53119 € | 5.354,40 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


