
P1167.473NLT | |
|---|---|
DigiKey Part Number | 553-1087-2-ND - Tape & Reel (TR) 553-1087-1-ND - Cut Tape (CT) 553-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1167.473NLT |
Description | FIXED IND 47UH 940MA 220 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 940 mA 220mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 220mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 940mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH74-470M | CODACA | 48 | 4044-SPRH74-470MCT-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,06200 € | 10,62 € |
| 100 | 0,87370 € | 87,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,72518 € | 652,66 € |
| 1.800 | 0,68389 € | 1.231,00 € |
| 2.700 | 0,66086 € | 1.784,32 € |
| 4.500 | 0,63300 € | 2.848,50 € |
| 6.300 | 0,61530 € | 3.876,39 € |
| 9.000 | 0,60719 € | 5.464,71 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

