
SPRH74-470M | |
|---|---|
DigiKey Part Number | 4044-SPRH74-470MTR-ND - Tape & Reel (TR) 4044-SPRH74-470MCT-ND - Cut Tape (CT) 4044-SPRH74-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH74-470M |
Description | FIXED IND 47UH 1.5A 204 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 204mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 204mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, Power Inductor |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,42970 € | 42,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35341 € | 353,41 € |
| 2.000 | 0,33326 € | 666,52 € |
| 3.000 | 0,32202 € | 966,06 € |
| 5.000 | 0,30841 € | 1.542,05 € |
| 7.000 | 0,29977 € | 2.098,39 € |
| 10.000 | 0,29088 € | 2.908,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

