Similar
Similar
Similar
Similar

P1167.105NLT | |
|---|---|
DigiKey Part Number | 553-1103-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1167.105NLT |
Description | FIXED IND 1MH 190MA 4.93 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 190 mA 4.93Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.93Ohm Max |
Series | Frequency - Self Resonant 1.8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 190mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74477730 | Würth Elektronik | 1.767 | 732-13518-1-ND | 2,03000 € | Similar |
| DR74-102-R | Eaton - Electronics Division | 14.797 | 513-1387-1-ND | 0,51000 € | Similar |
| PM74SH-102M-RC | Bourns Inc. | 0 | PM74SH-102M-RC-ND | 0,32946 € | Similar |
| SLF7045T-102MR14-PF | TDK | 3.250 | 445-2016-1-ND | 0,67000 € | Similar |
| SPRH74-102M | CODACA | 745 | 4044-SPRH74-102MCT-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,74805 € | 1.346,49 € |
| Unit Price without VAT: | 0,74805 € |
|---|---|
| Unit Price with VAT: | 0,89018 € |






