


SLF7045T-102MR14-PF | |
|---|---|
DigiKey Part Number | 445-2016-2-ND - Tape & Reel (TR) 445-2016-1-ND - Cut Tape (CT) 445-2016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-102MR14-PF |
Description | FIXED IND 1MH 250MA 2.736 OHM |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 250 mA 2.736Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-102MR14-PF Models |
Category | Current - Saturation (Isat) 140mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.736Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR7045-102M | Bourns Inc. | 90.186 | SRR7045-102MCT-ND | 0,58000 € | Direct |
| B82472P6105M000 | TDK | 77 | 495-5682-1-ND | 1,01000 € | MFR Recommended |
| 74477830 | Würth Elektronik | 235 | 732-13547-1-ND | 2,13000 € | Similar |
| APCF00070745102K00 | Pulse Electronics | 0 | 553-APCF00070745102K00TR-ND | 0,55600 € | Similar |
| APCF00070745102M00 | Pulse Electronics | 892 | 553-APCF00070745102M00CT-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54800 € | 5,48 € |
| 100 | 0,45050 € | 45,05 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

