
P0841 | |
|---|---|
DigiKey Part Number | P0841-ND |
Manufacturer | |
Manufacturer Product Number | P0841 |
Description | FIXED IND 22.8UH 4.9A 36 MOHM TH |
Customer Reference | |
Detailed Description | 22.8 µH Shielded Toroidal Inductor 4.9 A 36mOhm Radial, Vertical (Open) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.830" L x 0.450" W (21.09mm x 11.43mm) | |
Height - Seated (Max) | 0.950" (24.13mm) |


