
P0770.104NLT | |
|---|---|
DigiKey Part Number | 553-1942-2-ND - Tape & Reel (TR) 553-1942-1-ND - Cut Tape (CT) 553-1942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0770.104NLT |
Description | FIXED IND 100UH 300MA 1.27 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 300 mA 1.27Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0770.104NLT Models |
Category | Current - Saturation (Isat) 310mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.27Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP0.4C-101-R | Eaton - Electronics Division | 1.680 | 283-UP0.4C-101-RCT-ND | 1,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68600 € | 6,86 € |
| 100 | 0,56370 € | 56,37 € |
| 1.000 | 0,46362 € | 463,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42903 € | 1.072,58 € |
| 5.000 | 0,40463 € | 2.023,15 € |
| 7.500 | 0,39102 € | 2.932,65 € |
| 12.500 | 0,37454 € | 4.681,75 € |
| 17.500 | 0,37342 € | 6.534,85 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


