680 µH Unshielded Wirewound Inductor 400 mA 2.17Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0752.684NLT

DigiKey Part Number
553-1072-2-ND - Tape & Reel (TR)
553-1072-1-ND - Cut Tape (CT)
553-1072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0752.684NLT
Description
FIXED IND 680UH 400MA 2.17 OHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Wirewound Inductor 400 mA 2.17Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0752.684NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
400mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
2.17Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.215" (5.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,81000 €8,10 €
1000,66630 €66,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,55856 €446,85 €
1.6000,52673 €842,77 €
2.4000,50897 €1.221,53 €
4.0000,48748 €1.949,92 €
5.6000,47384 €2.653,50 €
8.0000,45980 €3.678,40 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €