100 µH Unshielded Wirewound Inductor 1.2 A 380mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0752.104NLT

DigiKey Part Number
553-1067-2-ND - Tape & Reel (TR)
553-1067-1-ND - Cut Tape (CT)
553-1067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0752.104NLT
Description
FIXED IND 100UH 1.2A 380 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 1.2 A 380mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0752.104NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
380mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.215" (5.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,72700 €7,27 €
1000,59750 €59,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,50086 €400,69 €
1.6000,47232 €755,71 €
2.4000,45640 €1.095,36 €
4.0000,43712 €1.748,48 €
5.6000,42488 €2.379,33 €
8.0000,41584 €3.326,72 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €