Similar
Similar

P0648.223NLT | |
|---|---|
DigiKey Part Number | P0648.223NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0648.223NLT |
Description | FIXED IND 22UH 3.3A 61 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 3.3 A 61mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 61mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.515" L x 0.515" W (13.08mm x 13.08mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR124-220-R | Eaton - Electronics Division | 780 | 513-1434-1-ND | 0,78000 € | Similar |
| SDR1305-220M | Bourns Inc. | 0 | SDR1305-220M-ND | 0,40378 € | Similar |



