
P0420T | |
|---|---|
DigiKey Part Number | P0420T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0420T |
Description | CMC 3.3A 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3.3A DCR 60mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 60mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 120°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.770" L x 0.670" W (19.56mm x 17.02mm) |
Filter Type Power Line | Height (Max) 0.390" (9.91mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 3.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0420NLT | Pulse Electronics | 1.349 | 553-1766-1-ND | 2,10000 € | Direct |


