
P0420NLT | |
|---|---|
DigiKey Part Number | 553-1766-2-ND - Tape & Reel (TR) 553-1766-1-ND - Cut Tape (CT) 553-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0420NLT |
Description | CMC 3.3A 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3.3A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | P0420NLT Models |
Category | DC Resistance (DCR) (Max) 60mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 120°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.770" L x 0.670" W (19.56mm x 17.02mm) |
Filter Type Power Line | Height (Max) 0.390" (9.91mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 3.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,72400 € | 17,24 € |
| 25 | 1,59440 € | 39,86 € |
| 50 | 1,50320 € | 75,16 € |
| 100 | 1,41730 € | 141,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,33640 € | 267,28 € |
| 400 | 1,26018 € | 504,07 € |
| 600 | 1,21768 € | 730,61 € |
| 1.000 | 1,16622 € | 1.166,22 € |
| 1.400 | 1,13355 € | 1.586,97 € |
| 2.000 | 1,09994 € | 2.199,88 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

