
P0148NLT | |
|---|---|
DigiKey Part Number | P0148NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0148NLT |
Description | FIXED IND 83UH 1.35A 208 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 83 µH Unshielded Toroidal Inductor 1.35 A 208mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0148NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 208mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Inductance | Height - Seated (Max) 0.215" (5.46mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0148NL | Pulse Electronics | 119 | P0148NL-ND | 3,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,68284 € | 1.341,42 € |
| Unit Price without VAT: | 2,68284 € |
|---|---|
| Unit Price with VAT: | 3,19258 € |


