
P0148NL | |
|---|---|
DigiKey Part Number | P0148NL-ND |
Manufacturer | |
Manufacturer Product Number | P0148NL |
Description | FIXED IND 83UH 1.35A 208 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 83 µH Unshielded Toroidal Inductor 1.35 A 208mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 208mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Inductance | Height - Seated (Max) 0.215" (5.46mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,23800 € | 32,38 € |
| 40 | 2,87875 € | 115,15 € |
| 80 | 2,71450 € | 217,16 € |
| 120 | 2,62275 € | 314,73 € |
| 280 | 2,44121 € | 683,54 € |
| 520 | 2,31677 € | 1.204,72 € |
| 1.000 | 2,19239 € | 2.192,39 € |
| 2.520 | 2,11755 € | 5.336,23 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

