
P0145NLT | |
|---|---|
DigiKey Part Number | P0145NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0145NLT |
Description | FIXED IND 14.6UH 3.13A 46 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.6 µH Unshielded Toroidal Inductor 3.13 A 46mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0145NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 46mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Inductance | Height - Seated (Max) 0.215" (5.46mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0145NL | Pulse Electronics | 0 | P0145NL-ND | 3,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,36551 € | 2.365,51 € |
| Unit Price without VAT: | 2,36551 € |
|---|---|
| Unit Price with VAT: | 2,81496 € |


