
P0145NL | |
|---|---|
DigiKey Part Number | P0145NL-ND |
Manufacturer | |
Manufacturer Product Number | P0145NL |
Description | FIXED IND 14.6UH 3.13A 46 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.6 µH Unshielded Toroidal Inductor 3.13 A 46mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 3,06100 € | 30,61 € |
| 40 | 2,72100 € | 108,84 € |
| 80 | 2,56550 € | 205,24 € |
| 120 | 2,47892 € | 297,47 € |
| 280 | 2,30732 € | 646,05 € |
| 520 | 2,18971 € | 1.138,65 € |
| 1.000 | 2,07212 € | 2.072,12 € |
| 2.520 | 1,98798 € | 5.009,71 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

