OD617-6000M2NF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 20
Unit Price: 60,25000 €
Datasheet
RF ANTENNA 4G, 5G Module N Type Female Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD617-6000M2NF

DigiKey Part Number
553-OD617-6000M2NF-ND
Manufacturer
Manufacturer Product Number
OD617-6000M2NF
Description
ANT DAS OMNI 4G LTE 5G CBRS MIMO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G Module N Type Female Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.8
Manufacturer
Pulse Electronics
Gain
1.5dBi, 2.2dBi, 3.5dBi, 4.5dBi, 6dBi, 6dBi
Packaging
Box
Power - Max
50 W
Part Status
Active
Features
Cable - 300mm
RF Family/Standard
Cellular
Termination
N Type Female
Frequency Group
Wide Band
Ingress Protection
IP50
Frequency (Center/Band)
711.5MHz, 883MHz, 1.45GHz, 2.195GHz, 3.55GHz, 5.45GHz
Mounting Type
Through Hole
Frequency Range
617MHz ~ 806MHz, 806MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 6GHz
Height (Max)
0.709" (18.00mm)
Antenna Type
Module
Applications
4G, 5G
Number of Bands
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OD617-6000S1NFPulse Electronics20553-OD617-6000S1NF-ND60,25000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
40100,09275 €4.003,71 €
Unit Price without VAT:100,09275 €
Unit Price with VAT:119,11037 €