
OD617-6000S1NF | |
|---|---|
DigiKey Part Number | 553-OD617-6000S1NF-ND |
Manufacturer | |
Manufacturer Product Number | OD617-6000S1NF |
Description | ANT DAS OMNI 4G LTE 5G CBRS SISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Module N Type Female Through Hole |
Datasheet | Datasheet |
Category | VSWR 1.8 |
Manufacturer Pulse Electronics | Gain 1.5dBi, 2.2dBi, 3.5dBi, 4.5dBi, 6dBi, 6dBi |
Packaging Box | Power - Max 50 W |
Part Status Active | Features Cable - 300mm |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Ingress Protection IP50 |
Frequency (Center/Band) 711.5MHz, 883MHz, 1.45GHz, 2.195GHz, 3.55GHz, 5.45GHz | Mounting Type Through Hole |
Frequency Range 617MHz ~ 806MHz, 806MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 6GHz | Height (Max) 0.709" (18.00mm) |
Antenna Type Module | Applications 4G, 5G |
Number of Bands 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,25000 € | 60,25 € |
| 20 | 47,88650 € | 957,73 € |
| 40 | 46,22825 € | 1.849,13 € |
| 100 | 44,47710 € | 4.447,71 € |
| Unit Price without VAT: | 60,25000 € |
|---|---|
| Unit Price with VAT: | 71,69750 € |

