JT5-2670NL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 130,97067 €
Datasheet
Image for JT5-2670NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JT5-2670NL

DigiKey Part Number
553-JT5-2670NL-ND
Manufacturer
Manufacturer Product Number
JT5-2670NL
Description
CONN JACK 12PORT PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
1.007" (25.58mm)
Manufacturer
Pulse Electronics
LED Color
Does Not Contain LED
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up and Down
Number of Ports
12
Contact Finish
Gold
Number of Rows
2
Operating Temperature
0°C ~ 70°C
Applications
10G Base-T, AutoMDIX
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Shield Material
Copper
Orientation
90° Angle (Right)
Housing Material
Thermoplastic
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JT5-2610CNLPulse Electronics0553-JT5-2610CNL-ND130,97067 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
30130,97067 €3.929,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,97067 €
Unit Price with VAT:155,85510 €