Parametric Equivalent

JT5-2610CNL | |
|---|---|
DigiKey Part Number | 553-JT5-2610CNL-ND |
Manufacturer | |
Manufacturer Product Number | JT5-2610CNL |
Description | CONN JACK 12PORT PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 1.007" (25.58mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 12 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 10G Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JT5-2670NL | Pulse Electronics | 0 | 553-JT5-2670NL-ND | 130,97067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 130,97067 € | 3.929,12 € |
| Unit Price without VAT: | 130,97067 € |
|---|---|
| Unit Price with VAT: | 155,85510 € |

