Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JK0-0017 | |
|---|---|
DigiKey Part Number | 553-1258-ND |
Manufacturer | |
Manufacturer Product Number | JK0-0017 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.546" (13.87mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 8 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Obsolete | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JXK0-0161NL | Pulse Electronics | 194 | 553-3239-ND | 12,28000 € | Parametric Equivalent |
| 0816-1X1T-GH-F | Bel Fuse Inc. | 0 | 5923-0816-1X1T-GH-F-ND | 4,81655 € | Parametric Equivalent |
| 0936278020 | Molex | 606 | WM24537-ND | 7,31000 € | Parametric Equivalent |
| 2250050-1 | Bel Fuse Inc. | 0 | 5923-2250050-1-ND | 5,49714 € | Parametric Equivalent |
| AMJH-10-T-R-P65 | Assmann WSW Components | 0 | 123-AMJH-10-T-R-P65-ND | 2,21585 € | Parametric Equivalent |







