Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJH-10-T-R-P65 | |
|---|---|
DigiKey Part Number | 123-AMJH-10-T-R-P65-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-10-T-R-P65 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Category | LED Color Does Not Contain LED |
Manufacturer Assmann WSW Components | Number of Cores per Jack 8 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyester |
Height Above Board 0.543" (13.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0816-1X1T-GH-F | Bel Fuse Inc. | 0 | 5923-0816-1X1T-GH-F-ND | 4,85510 € | Parametric Equivalent |
| 0936278020 | Molex | 606 | WM24537-ND | 7,37000 € | Parametric Equivalent |
| 2250050-1 | Bel Fuse Inc. | 0 | 5923-2250050-1-ND | 5,54114 € | Parametric Equivalent |
| ARJE-0040 | Abracon LLC | 0 | 535-ARJE-0040-ND | 0,00000 € | Parametric Equivalent |
| HFJT1-1G01RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G01RL-ND | 4,03712 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 2,23358 € | 12.865,42 € |
| Unit Price without VAT: | 2,23358 € |
|---|---|
| Unit Price with VAT: | 2,65796 € |






